
8521 0061000 | |
|---|---|
DigiKey Part Number | BEL3984-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8521 0061000 |
Description | HOOK-UP STRND 16AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63096 | $1,630.96 |
| 2,000 | $1.54883 | $3,097.66 |
| 3,000 | $1.50232 | $4,506.96 |
| 5,000 | $1.44527 | $7,226.35 |
| 7,000 | $1.40861 | $9,860.27 |

