16 AWG Hook-Up Wire 26/30 Red 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8521 0021000

DigiKey Part Number
BEL3980-1000-ND
Manufacturer
Manufacturer Product Number
8521 0021000
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.019" (0.48mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$1.63096$1,630.96
2,000$1.54883$3,097.66
3,000$1.50232$4,506.96
5,000$1.44527$7,226.35
7,000$1.40861$9,860.27
Manufacturers Standard Package