14 AWG Hook-Up Wire 41/30 Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8520 006100

DigiKey Part Number
BEL3684-100-ND
Manufacturer
Manufacturer Product Number
8520 006100
Description
HOOK-UP STRND 14AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.018" (0.46mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$3.83100$383.10
200$3.64235$728.47
300$3.53553$1,060.66
500$3.40462$1,702.31
700$3.32053$2,324.37
1,000$3.23318$3,233.18
Manufacturers Standard Package