
8520 003100 | |
|---|---|
DigiKey Part Number | BEL3683-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 003100 |
Description | HOOK-UP STRND 14AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.83100 | $383.10 |
| 200 | $3.64235 | $728.47 |
| 300 | $3.53553 | $1,060.66 |
| 500 | $3.40462 | $1,702.31 |
| 700 | $3.32053 | $2,324.37 |
| 1,000 | $3.23318 | $3,233.18 |

