
8520 002100 | |
|---|---|
DigiKey Part Number | BEL3682-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 002100 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.68370 | $368.37 |
| 200 | $3.50225 | $700.45 |
| 300 | $3.39957 | $1,019.87 |
| 500 | $3.27368 | $1,636.84 |
| 700 | $3.19281 | $2,234.97 |
| 1,000 | $3.10881 | $3,108.81 |
| 2,500 | $2.90096 | $7,252.40 |

