
8520 001100 | |
|---|---|
DigiKey Part Number | BEL3681-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 001100 |
Description | HOOK-UP STRND 14AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.14000 | $384.14 |
| 2 | $365.29000 | $730.58 |
| 3 | $354.62333 | $1,063.87 |
| 5 | $341.54600 | $1,707.73 |
| 7 | $333.14714 | $2,332.03 |
| 10 | $324.42400 | $3,244.24 |

