
8502 007100 | |
|---|---|
DigiKey Part Number | BEL3671-100-ND |
Manufacturer | |
Manufacturer Product Number | 8502 007100 |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.75120 | $175.12 |
| 200 | $1.66575 | $333.15 |
| 300 | $1.61740 | $485.22 |
| 500 | $1.55812 | $779.06 |
| 700 | $1.52007 | $1,064.05 |
| 1,000 | $1.48055 | $1,480.55 |

