8502 0031000 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Alpha Wire
cms-in-stock: 1
Unit Price: $423.07000
Datasheet
20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
cms-photo-disclaimer

8502 0031000

cms-digikey-product-number
BEL3926-1000-ND
cms-manufacturer
cms-manufacturer-product-number
8502 0031000
cms-description
HOOK-UP STRND 20AWG ORANGE
cms-standard-lead-time
3 Weeks
cms-customer-reference
cms-detailed-description
20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Spool
cms-quantityUnit Pricecms-ext-price
1,000$0.89010$890.10
cms-manufacturer-standard-package