
8442 060U1000 | |
|---|---|
DigiKey Part Number | BEL1465-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8442 060U1000 |
Description | CABLE SPKR 2CON 22AWG CHRM 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.170" (4.32mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Box | Ratings UL Style CMG |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $915.27000 | $915.27 |
| 2 | $870.02000 | $1,740.04 |

