83023 001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83049 006100

DigiKey Part Number
BEL3663-100-ND
Manufacturer
Manufacturer Product Number
83049 006100
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$1.49400$149.40
200$1.42120$284.24
300$1.38000$414.00
500$1.32950$664.75
700$1.29709$907.96
1,000$1.26342$1,263.42
2,500$1.18014$2,950.35
5,000$1.12005$5,600.25
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG RED 100'
In-Stock: 20
Unit Price: $152.44000
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 29
Unit Price: $152.44000
HOOK-UP STRND 22AWG BROWN
In-Stock: 4200
Unit Price: $1.49400
HOOK-UP STRND 22AWG ORANGE
In-Stock: 3301
Unit Price: $1.49400
HOOK-UP STRND 22AWG 250V YELLOW
In-Stock: 2700
Unit Price: $1.49400