30 AWG Hook-Up Wire 7/38 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83000 003100

DigiKey Part Number
BEL3613-100-ND
Manufacturer
Manufacturer Product Number
83000 003100
Description
HOOK-UP STRND 30AWG ORANGE
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$1.11730$111.73
200$1.06305$212.61
300$1.03237$309.71
500$0.99474$497.37
700$0.97057$679.40
1,000$0.94548$945.48
2,500$0.88342$2,208.55
Manufacturers Standard Package