
82761 877U500 | |
|---|---|
DigiKey Part Number | BEL1037-500-ND |
Manufacturer | |
Manufacturer Product Number | 82761 877U500 |
Description | CABLE 2COND 22AWG NATURAL SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06620 | $1,033.10 |
| 1,000 | $2.04189 | $2,041.89 |

