
82761 877U1000 | |
|---|---|
DigiKey Part Number | BEL6132-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82761 877U1000 |
Description | CABLE 2COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Natural |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.118" (3.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $2.04140 | $2,041.40 |
| 2,000 | $1.93825 | $3,876.50 |
| 3,000 | $1.87982 | $5,639.46 |
| 5,000 | $1.80814 | $9,040.70 |

