
7804LW 0101000 | |
|---|---|
DigiKey Part Number | BEL31264-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7804LW 0101000 |
Description | COMPOSITE CABLE BRD PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (6+2 Fiber) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.357" (9.06mm) |
Mfr | Shield Type Braid |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Water-Blocked |
Number of Conductors 8 (6+2 Fiber) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/32; 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 95% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82253 | $2,822.53 |

