Parametric Equivalent
Parametric Equivalent

6300UE 010Z1000 | |
|---|---|
DigiKey Part Number | 135-6300UE010Z1000-ND |
Manufacturer | |
Manufacturer Product Number | 6300UE 010Z1000 |
Description | 2 #18 FLRST FLRST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35476 | $354.76 |



