2 Conductor Multi-Conductor Cable Orange 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300UE 0031000

DigiKey Part Number
BEL8573-1000-ND
Manufacturer
Manufacturer Product Number
6300UE 0031000
Description
CABLE 2COND 18AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$0.35498$354.98
2,000$0.33748$674.96
3,000$0.32757$982.71
5,000$0.31543$1,577.15
7,000$0.30763$2,153.41
10,000$0.29953$2,995.30
Manufacturers Standard Package