
39122 008100 | |
|---|---|
DigiKey Part Number | BEL3583-100-ND |
Manufacturer | |
Manufacturer Product Number | 39122 008100 |
Description | HOOK-UP STRND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.38290 | $138.29 |
| 200 | $1.31560 | $263.12 |
| 300 | $1.27750 | $383.25 |
| 500 | $1.23084 | $615.42 |
| 700 | $1.20087 | $840.61 |
| 1,000 | $1.16976 | $1,169.76 |

