
34490 01050 | |
|---|---|
DigiKey Part Number | BEL4722-50-ND |
Manufacturer | |
Manufacturer Product Number | 34490 01050 |
Description | HOOK-UP STRND 1/0AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 262/24 Black 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 262/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.607" (15.41mm) | |
Jacket (Insulation) Thickness | 0.091" (2.31mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3193 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $32.95140 | $1,647.57 |

