
1701LC 0091000 | |
|---|---|
DigiKey Part Number | BEL14112-ND |
Manufacturer | |
Manufacturer Product Number | 1701LC 0091000 |
Description | CAT5E+ 4PRB U/UTP LC REEL |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.187" (4.75mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Ratings UL Style CMP |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Usage Ethernet, LAN, Video |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1585LC 0061000 | Belden Inc. | 0 | BEL14029-ND | $1.55049 | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $1.97049 | $1,970.49 |

