
1588A 0061000 | |
|---|---|
DigiKey Part Number | BEL30563-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1588A 0061000 |
Description | CAT5E 2PR U/UTP CMR REEL |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.183" (4.65mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Ethernet, LAN, Video |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |

