
123107A 0105000 | |
|---|---|
DigiKey Part Number | BEL3221-5000-ND |
Manufacturer | |
Manufacturer Product Number | 123107A 0105000 |
Description | MULTI-PAIR 4COND 22AWG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Black |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 60°C |
Number of Conductors 4 (2 Pair) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/30 | Conductor Insulation Foam High Density Polyethylene (FHDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.650" (16.51mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $16.81603 | $84,080.15 |


