1212 0061000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $0.40493
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212 0061000

DigiKey Part Number
BEL30735-1000-ND
Manufacturer
Manufacturer Product Number
1212 0061000
Description
CAT5E+ 4PR U/UTP CMR REEL
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.206" (5.23mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Blue
Part Status
Obsolete
Ratings
UL Style CMR
Cable Type
Features
Rip Cord
Number of Conductors
8 (4 Pair)
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 75°C
Conductor Strand
Solid
Usage
Network
Conductor Material
Copper, Bare
Conductor Insulation
Polyolefin (PO)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1212 006U1000Belden Inc.0BEL30730-1000-ND$0.40493Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes