

VHB200W-Q48-S48 | |
|---|---|
DigiKey Part Number | 179-VHB200W-Q48-S48-ND |
Manufacturer | |
Manufacturer Product Number | VHB200W-Q48-S48 |
Description | DC DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB200W-Q48-S48 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency EN, UL |
Current - Output (Max) 4.2A | Standard Number 55024; 55032 Class A; 60950-1 |
Power (Watts) 200 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $218.12563 | $10,470.03 |

