Isolated Module DC DC Converter 1 Output 24V 8.3A 10V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 8.3A 10V - 36V Input

VHB200W-Q24-S24

DigiKey Part Number
179-VHB200W-Q24-S24-ND
Manufacturer
Manufacturer Product Number
VHB200W-Q24-S24
Description
DC DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 8.3A 10V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB200W-Q24-S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Box
Efficiency
87%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
9-DIP Module
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
10V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN, UL
Current - Output (Max)
8.3A
Standard Number
55024; 55032 Class A; 60950-1
Power (Watts)
200 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
48$218.12563$10,470.03
Manufacturers Standard Package