
SCI30AC-TP | |
|---|---|
DigiKey Part Number | 179-SCI30AC-TP-ND |
Manufacturer | |
Manufacturer Product Number | SCI30AC-TP |
Description | DC-DC, 30W, 5V/3A, 9V/3A, 12V/2. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 12V, 15V, 20V 4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 10 ~ 30VDC | |
Power - Max | 30W | |
Size / Dimension | 0.95" Dia x 1.84" H (24.00mm x 46.60mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.57000 | $20.57 |
| 5 | $19.56000 | $97.80 |
| 10 | $19.14100 | $191.41 |
| 25 | $18.59960 | $464.99 |
| 50 | $18.20040 | $910.02 |
| 100 | $17.80980 | $1,780.98 |
| 300 | $17.20780 | $5,162.34 |
| 500 | $16.93486 | $8,467.43 |


