
RQB-100Y15C | |
|---|---|
DigiKey Part Number | 179-RQB-100Y15C-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y15C |
Description | DC-DC,14-160V INPUT, 15V/6.67A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.67A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y15C Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 1.00" H (57.9mm x 36.8mm x 25.4mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cCSAus, CE |
Current - Output (Max) 6.67A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.93000 | $129.93 |
| 5 | $125.08800 | $625.44 |

