


SCTH100N65G2-7AG | |
|---|---|
DigiKey Part Number | 497-SCTH100N65G2-7AGTR-ND - Tape & Reel (TR) 497-SCTH100N65G2-7AGCT-ND - Cut Tape (CT) 497-SCTH100N65G2-7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTH100N65G2-7AG |
Description | SICFET N-CH 650V 95A H2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 650 V 95A (Tc) 360W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | SCTH100N65G2-7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3315 pF @ 520 V | |
FET Feature | - | |
Power Dissipation (Max) | 360W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.95000 | $28.95 |
| 10 | $21.19000 | $211.90 |
| 100 | $18.06250 | $1,806.25 |

