
PEME1-S5-D3-S | |
|---|---|
DigiKey Part Number | 179-PEME1-S5-D3-S-ND |
Manufacturer | |
Manufacturer Product Number | PEME1-S5-D3-S |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEME1-S5-D3-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -3.3V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 152mA, 152mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2.54040 | $63.51 |

