
DQD50-24-S24-T | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S24-T |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.083A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S24-T Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.083A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.38000 | $50.38 |
| 5 | $48.50600 | $242.53 |
| 10 | $47.71900 | $477.19 |
| 36 | $46.29472 | $1,666.61 |
| 72 | $45.54069 | $3,278.93 |
| 108 | $45.10481 | $4,871.32 |

