


20IMX4-2424-8G | |
|---|---|
DigiKey Part Number | 20IMX4-2424-8G-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-2424-8G |
Description | DC DC CONVERTER +/-24V 3.8W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 24V -24V 80mA, 80mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX4-2424-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 3.8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.01000 | $81.01 |
| 5 | $77.98800 | $389.94 |
| 10 | $76.72200 | $767.22 |
| 25 | $75.07560 | $1,876.89 |
| 60 | $73.53383 | $4,412.03 |
| 120 | $72.33392 | $8,680.07 |

