Direct
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent

SST 2.5/5K | |
|---|---|
DigiKey Part Number | 5923-SST2.5/5KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST 2.5/5K |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SST 2.5/5K Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 9.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.044 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044902.5MR | Littelfuse Inc. | 2,401 | F1663CT-ND | $3.40000 | Direct |
| 045202.5MRL | Littelfuse Inc. | 18,557 | F2603CT-ND | $3.26000 | Direct |
| 045202.5NRL | Littelfuse Inc. | 4,636 | F10052CT-ND | $2.99000 | Direct |
| 045402.5MR | Littelfuse Inc. | 4,907 | F3658CT-ND | $2.71000 | Direct |
| 045402.5NR | Littelfuse Inc. | 0 | 045402.5NR-ND | $1.20659 | Direct |




