Direct
Direct
Direct
Direct
Direct
Similar

SST 1.5/5K | |
|---|---|
DigiKey Part Number | 5923-SST1.5/5KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST 1.5/5K |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SST 1.5/5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.0 | |
Approval Agency | AEC-Q200, CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.081 Ohms |



