Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSQ 6.3/5K | |
|---|---|
DigiKey Part Number | SSQ6.3/5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQ 6.3/5K |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 6.3/5K Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 15.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047606.3MR | Littelfuse Inc. | 0 | F6654TR-ND | $1.09817 | Direct |
| 047606.3MRSN | Littelfuse Inc. | 540 | F6655CT-ND | $2.49000 | Direct |
| 045106.3MRSN | Littelfuse Inc. | 683 | 18-045106.3MRSNCT-ND | $2.27000 | Similar |
| 0679L6300-11 | Bel Fuse Inc. | 0 | 5923-0679L6300-11TR-ND | $0.25104 | Parametric Equivalent |
| 0679L6300-15 | Bel Fuse Inc. | 0 | 5923-0679L6300-15TR-ND | $0.23774 | Parametric Equivalent |




