SSQ 12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 265
Unit Price: $3.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 715
Unit Price: $3.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,355
Unit Price: $3.78000
Datasheet
12 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 12

DigiKey Part Number
5923-SSQ12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 12
Description
FUSE BRD MT 12A 125VAC 86VDC SMD
Customer Reference
Detailed Description
12 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 10kA DC
Melting I²t
70.0
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types