SSQ 1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 194
Unit Price: $2.28000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,838
Unit Price: $2.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,881
Unit Price: $2.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,087
Unit Price: $4.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,278
Unit Price: $2.05000
Datasheet

Similar


SCHURTER Inc.
In Stock: 369
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.18683
Datasheet
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 1

DigiKey Part Number
5923-SSQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 1
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.19
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.081 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types