Direct
Direct
Similar

SSQ 1.6/5K | |
|---|---|
DigiKey Part Number | SSQ1.6/5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQ 1.6/5K |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 1.6/5K Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047601.6MR | Littelfuse Inc. | 745 | F6642CT-ND | $2.49000 | Direct |
| 047601.6MRSN | Littelfuse Inc. | 0 | F6643TR-ND | $1.09817 | Direct |
| 045101.6MRSN | Littelfuse Inc. | 0 | 045101.6MRSN-ND | $2.23531 | Similar |



