
S558-5999-AF-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-AF-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-5999-AF-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AF-F Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 1.100" L x 0.476" W (27.94mm x 12.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM1234NL | Taoglas Limited | 2,497 | 931-TM1234NLCT-ND | $3.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $4.05888 | $2,597.68 |


