Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSTA 1.6 BULK | |
|---|---|
DigiKey Part Number | 5923-RSTA1.6BULK-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 1.6 BULK |
Description | FUSE BRD MNT 1.6A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 1.6 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 1.6 BULK Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 16.0 |
Mounting Type Through Hole | Approval Agency CQC, cURus, PSE, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.044 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W1600-01 | Bel Fuse Inc. | 0 | 5923-0697W1600-01-ND | $0.23374 | Parametric Equivalent |
| 0697W1600-02 | Bel Fuse Inc. | 6 | 5923-0697W1600-02CT-ND | $0.52000 | Parametric Equivalent |
| 0697W1600-05 | Bel Fuse Inc. | 0 | 0697W1600-05-ND | $0.23374 | Parametric Equivalent |



