RSTA 1.6-AMMO is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.23374
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 6
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.23374
Datasheet
1.6 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 1.6-AMMO

DigiKey Part Number
5923-RSTA1.6-AMMOCT-ND - Cut Tape (CT)
5923-RSTA1.6-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 1.6-AMMO
Description
FUSE BRD MNT 1.6A 250VAC 63VDC
Customer Reference
Detailed Description
1.6 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 1.6-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
16.0
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types