5HF 800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 74
Unit Price: $2.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 274
Unit Price: $2.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.38070
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.09000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $9.78800
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: $6.76000
Datasheet
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HF 800

DigiKey Part Number
5HF800-ND
Manufacturer
Manufacturer Product Number
5HF 800
Description
FUSE CERAMIC 800MA 250VAC 5X20MM
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.36
Approval Agency
CCC, CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.21 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes