



0ZCF0600FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0600FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0600FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0600FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0600FF2C |
Description | PTC RESET FUSE 6.0A 12V SMD 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0600FF2C Models |
Category | Resistance - Initial (Ri) (Min) 4 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 20 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 2920 (7351 Metric), Concave |
Current - Hold (Ih) (Max) 6 A | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Trip (It) 12 A | Thickness (Max) 0.067" (1.70mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV, UL |
Time to Trip 2 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 5 | $0.99600 | $4.98 |
| 10 | $0.91900 | $9.19 |
| 50 | $0.76240 | $38.12 |
| 100 | $0.70340 | $70.34 |
| 250 | $0.63220 | $158.05 |
| 500 | $0.58298 | $291.49 |
| 1,000 | $0.53740 | $537.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49515 | $990.30 |
| 4,000 | $0.45596 | $1,823.84 |
| 6,000 | $0.43435 | $2,606.10 |
| 10,000 | $0.40843 | $4,084.30 |
| 14,000 | $0.40041 | $5,605.74 |

