Direct
Parametric Equivalent




0ZCF0250FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0250FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0250FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0250FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0250FF2C |
Description | PTC RESET FUSE 16V 2.5A 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0250FF2C Models |
Category | Time to Trip 16 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 25 mOhms |
Series | Resistance - Post Trip (R1) (Max) 85 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 2.5 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 5 A | Approval Agency AEC-Q200, cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-SM250-2 | Bourns Inc. | 20,052 | MF-SM250CT-ND | $0.49000 | Direct |
| SMD250F-2 | Littelfuse Inc. | 172,286 | SMD250F-2CT-ND | $0.72000 | Direct |
| ERFSL250162RZ | Excel Cell Electronic Co., Ltd. | 1,784 | 5916-ERFSL250162RZCT-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.33000 | $1.65 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.25220 | $12.61 |
| 100 | $0.23260 | $23.26 |
| 250 | $0.20916 | $52.29 |
| 500 | $0.19296 | $96.48 |
| 1,000 | $0.17796 | $177.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16408 | $328.16 |
| 4,000 | $0.15120 | $604.80 |
| 6,000 | $0.14411 | $864.66 |
| 10,000 | $0.13561 | $1,356.10 |
| 14,000 | $0.13026 | $1,823.64 |
| 20,000 | $0.12479 | $2,495.80 |












