Similar
Parametric Equivalent
Parametric Equivalent



0ZCC0160BF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCC0160BF2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCC0160BF2C |
Description | PTC RESET FUSE 16V 1.6A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCC0160BF2C Models |
Category | Time to Trip 1 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.6 A | Thickness (Max) 0.053" (1.35mm) |
Current - Trip (It) 3.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC160F-2 | Littelfuse Inc. | 9,052 | MINISMDC160F-2CT-ND | $0.61000 | Similar |
| 0ZCG0160BF2C | Bel Fuse Inc. | 0 | 5923-0ZCG0160BF2CCT-ND | $0.31000 | Parametric Equivalent |
| 0ZCG0160CF2C | Bel Fuse Inc. | 0 | 5923-0ZCG0160CF2CTR-ND | $0.12579 | Parametric Equivalent |




