
0ADKP4000-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP4000-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP4000-RE |
Description | FUSE CERM 4A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP4000-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 25.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 5 | $2.02000 | $10.10 |
| 10 | $1.86400 | $18.64 |
| 50 | $1.54660 | $77.33 |
| 100 | $1.42670 | $142.67 |
| 250 | $1.28196 | $320.49 |
| 500 | $1.18180 | $590.90 |
| 1,000 | $1.08895 | $1,088.95 |
| 5,000 | $0.89841 | $4,492.05 |

