
0ADAP9100-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP9100-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP9100-RE |
Description | FUSE CERM 10A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP9100-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 101.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0168 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 5 | $3.80000 | $19.00 |
| 10 | $3.50600 | $35.06 |
| 50 | $2.90820 | $145.41 |
| 100 | $2.68240 | $268.24 |
| 250 | $2.40940 | $602.35 |
| 500 | $2.22034 | $1,110.17 |
| 1,000 | $2.04503 | $2,045.03 |
| 5,000 | $1.74500 | $8,725.00 |

