N12612B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1209B

DigiKey Part Number
2272-N1209B-ND
Manufacturer
Beisit
Manufacturer Product Number
N1209B
Description
NYLON CABLE GLAND 1/2" NPT 5-9MM
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beisit
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
1/2" NPT
Thread Length
0.512" (13.00mm)
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
MARKETPLACE PRODUCT
Will ship in approximately 31 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$3.00000$30.00