Sensor Inclinometer ±15° X, Y Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-WILOW-HI-INC-15B-EHR

DigiKey Part Number
3925-BND-WILOW-HI-INC-15B-EHR-ND
Manufacturer
Manufacturer Product Number
BND-WILOW-HI-INC-15B-EHR
Description
WIRELESS INCLINOMETER 15DEG
Customer Reference
Detailed Description
Sensor Inclinometer ±15° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
0.001°
Manufacturer
Beanair Sensors
Bandwidth
100Hz
Series
Voltage Rating
6 V ~ 24 V
Packaging
Retail Package
Output Type
Wireless
Part Status
Active
Interface
WIFI
Axis
X, Y
Package / Case
Module
Measuring Range
±15°
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Beanair Sensors
FREE SHIPPING on orders of $800.00 or more for products shipped by Beanair Sensors
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:26
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$398.00000$398.00
11$375.00000$4,125.00
26$355.00000$9,230.00