
2200000577 | |
|---|---|
DigiKey Part Number | 2938-2200000577-ND |
Manufacturer | |
Manufacturer Product Number | 2200000577 |
Description | LENS BASLER C11-2520-12M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 ~ F16 1.1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 25.0mm | |
Magnification | - | |
Focal Ratio | F2 ~ F16 | |
Compatible Sensor Size (Max) | 1.1" | |
Field of View | 23.5° x 31.7° | |
Working Distance | 500mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M34 x P0.5 | |
Diameter | 42.0mm Dia | |
Length | 59.8mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.56000 | $349.56 |

