
109524 | |
|---|---|
DigiKey Part Number | 2938-109524-ND |
Manufacturer | |
Manufacturer Product Number | 109524 |
Description | CAMERA STA-300-547C-082625-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera Color Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 1.1m ~ 5.0m | |
Resolution | 2472 x 2064 (5,102,208 Pixels) | |
Light Source | External | |
Scan Rate | 10 scans/s | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP50 - Dust Tight | |
Termination Style | Cable with Connector | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,580.00000 | $6,580.00 |

