New at DigiKey
Image for 109519 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109519

DigiKey Part Number
2938-109519-ND
Manufacturer
Manufacturer Product Number
109519
Description
CAMERA STA-100-547M-082609-W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3D Inspection Camera Monochrome Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
3D Inspection Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
600.0mm ~ 2.0m
Resolution
2472 x 2064 (5,102,208 Pixels)
Light Source
External
Scan Rate
10 scans/s
Image Type
Monochrome
Sensor Type
-
Voltage - Supply
24VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP50 - Dust Tight
Termination Style
Cable with Connector
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6,580.00000$6,580.00
Manufacturers Standard Package